AM3G-Z Series Isolated Through Hole DC / DC Converters :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=AM3G-Z S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(3)
(1)
Output Voltage - Output 1
(2)
(2)
Output Current - Output 1
(1)
(1)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩39,295 5+₩35,366 10+₩33,270 50+₩32,597 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | AM3G-Z Series | ||||||
Each | 1+₩26,574 5+₩24,944 10+₩23,709 50+₩22,342 100+₩22,327 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM3G-Z Series | ||||||
Each | 1+₩27,384 5+₩24,646 10+₩23,185 50+₩22,327 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM3G-Z Series | ||||||
Each | 1+₩34,674 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | AM3G-Z Series | ||||||