AM5T-Z Series Isolated Through Hole DC / DC Converters :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
Product Range
=AM5T-Z S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(4)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(4)
(1)
Output Voltage - Output 1
(4)
(1)
Output Current - Output 1
(1)
(1)
(3)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩38,031 5+₩34,228 10+₩32,200 50+₩31,010 | - | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM5T-Z Series | ||||||
Each | 1+₩40,995 5+₩38,481 10+₩36,575 50+₩34,467 100+₩34,444 | ITE | DIP | 2:1 | 5W | 2 Output | 5V | 500mA | -5V | -500mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM5T-Z Series | ||||||
Each | 1+₩40,960 5+₩38,448 10+₩36,544 50+₩34,437 100+₩34,415 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | AM5T-Z Series | ||||||
Each | 1+₩36,906 5+₩34,643 10+₩32,927 50+₩31,029 100+₩31,010 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM5T-Z Series | ||||||
Each | 1+₩36,906 5+₩34,643 10+₩32,927 50+₩31,029 100+₩31,010 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM5T-Z Series | ||||||