CME Series Isolated Through Hole DC / DC Converters :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
Product Range
=CME Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(1)
(6)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(1)
(4)
(2)
Output Current - Output 1
(2)
(4)
(1)
Output Regulation
(7)
Isolation Voltage
(4)
(3)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩5,349 10+₩5,216 25+₩5,074 50+₩4,964 100+₩4,885 가격 더 알아보기 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | ||||||
Each | 1+₩4,019 10+₩3,814 25+₩3,381 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | ||||||
Each | 1+₩4,303 10+₩4,082 25+₩3,956 50+₩3,878 100+₩3,815 가격 더 알아보기 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | ||||||
Each | 1+₩5,373 10+₩5,243 25+₩5,090 50+₩4,996 100+₩4,994 가격 더 알아보기 | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | ||||||
Each | 1+₩5,531 10+₩5,243 25+₩5,106 50+₩5,011 100+₩5,009 가격 더 알아보기 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | CME Series | ||||||
Each | 1+₩5,039 10+₩4,791 25+₩4,649 50+₩4,570 100+₩4,507 가격 더 알아보기 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | ||||||
Each | 1+₩5,090 10+₩4,817 25+₩4,429 50+₩4,413 100+₩4,358 가격 더 알아보기 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | Unregulated | 1kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | ||||||