ICH50 Series Isolated Through Hole DC / DC Converters :
24개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(24)
Product Range
=ICH50 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(24)
DC / DC Converter Type
(1)
(23)
Input Ratio
(14)
(10)
Output Power Max
(24)
No. of Outputs
(24)
Output Voltage - Output 1
(4)
(5)
(5)
(5)
(5)
Output Current - Output 1
(5)
(5)
(5)
(9)
Output Regulation
(24)
Isolation Voltage
(24)
포장
(24)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩114,781 5+₩111,341 10+₩107,900 50+₩105,248 | ITE | Half Brick | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | ||||||
Each | 1+₩191,315 5+₩185,571 10+₩179,843 50+₩172,186 | ITE | Half Brick | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | ||||||
Each | 1+₩112,535 5+₩109,153 10+₩105,785 50+₩103,179 | ITE | Half Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | ||||||
XP POWER | Each | 1+₩104,812 5+₩104,268 10+₩103,724 50+₩103,179 | ITE | Half Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | |||||
XP POWER | Each | 1+₩104,812 5+₩104,268 10+₩103,724 50+₩103,179 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | |||||
XP POWER | Each | 1+₩113,097 5+₩112,512 10+₩111,926 50+₩111,340 | ITE | Half Brick | 4:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+₩110,885 5+₩110,309 10+₩109,732 50+₩109,155 | ITE | Half Brick | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+₩110,885 5+₩110,309 10+₩109,732 50+₩109,155 | ITE | Half Brick | 4:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+₩110,885 5+₩110,309 10+₩109,732 50+₩109,155 | ITE | Half Brick | 4:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | |||||
XP POWER | Each | 1+₩104,812 5+₩104,268 10+₩103,724 50+₩103,179 | ITE | Half Brick | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+₩106,904 5+₩106,352 10+₩105,800 50+₩105,248 | ITE | Half Brick | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | |||||
Each | 1+₩114,781 5+₩111,341 10+₩108,973 50+₩106,605 | ITE | Half Brick | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | ||||||
XP POWER | Each | 1+₩178,185 5+₩172,836 10+₩167,501 50+₩160,369 | ITE | Half Brick | 4:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | |||||
XP POWER | Each | 1+₩106,904 5+₩106,352 10+₩105,800 50+₩105,248 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | |||||
XP POWER | Each | 1+₩113,097 5+₩112,512 10+₩111,926 50+₩111,340 | ITE | Half Brick | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+₩106,904 5+₩106,352 10+₩105,800 50+₩105,248 | ITE | Half Brick | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+₩110,885 5+₩110,309 10+₩109,732 50+₩109,155 | ITE | Half Brick | 4:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+₩174,686 5+₩169,444 10+₩166,056 | ITE | Half Brick | 4:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | |||||
XP POWER | Each | 1+₩106,904 5+₩106,352 10+₩105,800 50+₩105,248 | ITE | Half Brick | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | |||||
XP POWER | Each | 1+₩104,812 5+₩104,268 10+₩103,724 50+₩103,179 | ITE | Half Brick | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | |||||
XP POWER | Each | 1+₩104,812 5+₩104,268 10+₩103,724 50+₩103,179 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+₩104,812 5+₩104,268 10+₩103,724 50+₩103,179 | ITE | Half Brick | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | |||||
Each | 1+₩121,215 5+₩117,573 10+₩113,946 50+₩112,564 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | ||||||
Each | 1+₩121,430 5+₩117,789 10+₩114,148 50+₩111,340 | ITE | Half Brick | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | ||||||