IH Series Isolated Through Hole DC / DC Converters :
36개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(36)
Product Range
=IH Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(36)
DC / DC Converter Type
(10)
(26)
Input Ratio
(36)
Output Power Max
(36)
No. of Outputs
(36)
Output Voltage - Output 1
(1)
(7)
(5)
(8)
(9)
(6)
Output Current - Output 1
(6)
(9)
(8)
(5)
(8)
Output Voltage - Output 2
(6)
(9)
(8)
(5)
(7)
(1)
Output Current - Output 2
(6)
(9)
(8)
(5)
(8)
포장
(36)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩10,801 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩16,395 5+₩15,896 10+₩15,577 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩16,080 5+₩15,590 10+₩15,577 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | 7.62mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩16,080 5+₩15,590 10+₩15,577 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩16,395 5+₩15,896 10+₩15,577 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩13,045 5+₩12,656 10+₩12,267 50+₩11,743 100+₩10,950 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | 20.32mm | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||