IMM05 Series Isolated Through Hole DC / DC Converters :
18개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(18)
Product Range
=IMM05 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(12)
(6)
Output Voltage - Output 1
(3)
(3)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
포장
(18)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩33,381 5+₩32,384 10+₩31,717 | Medical | SIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,450 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | ||||||
Each | 1+₩35,359 5+₩34,304 10+₩33,233 50+₩31,830 100+₩31,473 | Medical | SIP | 2:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | ||||||
Each | 1+₩35,359 5+₩34,304 10+₩33,233 50+₩31,830 100+₩31,473 | Medical | SIP | 2:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | ||||||
Each | 1+₩35,359 5+₩34,304 10+₩33,233 50+₩31,830 100+₩31,473 | Medical | SIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | ||||||
Each | 1+₩35,359 5+₩34,304 10+₩33,233 50+₩31,830 100+₩31,473 | Medical | SIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | ||||||
Each | 1+₩35,359 5+₩34,304 10+₩33,233 50+₩31,830 100+₩31,473 | Medical | SIP | 2:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | ||||||
Each | 1+₩35,359 5+₩34,304 10+₩33,233 50+₩31,830 100+₩31,473 | Medical | SIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | ||||||
Each | 1+₩33,753 5+₩32,744 10+₩31,719 50+₩30,380 100+₩30,034 | Medical | SIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | ||||||