JCK40 Series Isolated Through Hole DC / DC Converters :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=JCK40 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(4)
(2)
Output Voltage - Output 1
(2)
(3)
(1)
Output Current - Output 1
(1)
(1)
(2)
(2)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩104,978 5+₩101,826 10+₩98,673 50+₩94,485 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | ||||||
Each | 1+₩104,978 5+₩101,826 10+₩98,673 50+₩94,485 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | ||||||
Each | 1+₩109,829 5+₩106,532 10+₩103,237 50+₩98,847 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | ||||||
Each | 1+₩104,978 5+₩101,826 10+₩98,673 50+₩94,485 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | ||||||
Each | 1+₩109,829 5+₩106,532 10+₩103,237 50+₩98,847 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | ||||||
Each | 1+₩104,978 5+₩101,826 10+₩98,673 50+₩94,485 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK40 Series | ||||||