JHL06 Series Isolated Through Hole DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=JHL06 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(2)
(1)
Output Current - Output 1
(1)
(2)
Output Regulation
(3)
Isolation Voltage
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩58,787 5+₩57,395 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 4kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.75mm | 20V | 30V | JHL06 Series | ||||||
Each | 1+₩58,787 5+₩57,395 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 4kV | 12V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.75mm | 10V | 17V | JHL06 Series | ||||||
Each | 1+₩58,787 5+₩57,395 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 4kV | 12V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.75mm | 10V | 17V | JHL06 Series | ||||||