JMR03 Series Isolated Through Hole DC / DC Converters :
14개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(14)
Product Range
=JMR03 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(14)
DC / DC Converter Type
(14)
Input Ratio
(14)
Output Power Max
(14)
No. of Outputs
(8)
(6)
Output Voltage - Output 1
(3)
(6)
(5)
Output Current - Output 1
(3)
(3)
(2)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
포장
(14)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩47,193 5+₩45,775 10+₩44,356 50+₩43,680 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||
Each | 1+₩47,193 5+₩45,775 10+₩44,356 50+₩43,680 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 1+₩48,768 5+₩47,303 10+₩45,837 50+₩45,141 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||
Each | 1+₩47,193 5+₩45,775 10+₩44,356 50+₩43,680 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 1+₩48,768 5+₩47,303 10+₩45,837 50+₩45,141 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 1+₩47,193 5+₩45,775 10+₩44,356 50+₩43,680 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 1+₩47,193 5+₩45,775 10+₩44,356 50+₩43,680 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||
Each | 1+₩48,768 5+₩47,303 10+₩45,837 50+₩45,141 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 1+₩47,193 5+₩45,775 10+₩44,356 50+₩43,680 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 1+₩48,768 5+₩47,303 10+₩45,837 50+₩45,141 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 1+₩48,768 5+₩47,303 10+₩45,837 50+₩45,141 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 1+₩47,193 5+₩45,775 10+₩44,356 50+₩43,680 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 1+₩47,193 5+₩45,775 10+₩44,356 50+₩43,680 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 1+₩48,768 5+₩47,303 10+₩45,837 50+₩45,141 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||