JMR10 Series Isolated Through Hole DC / DC Converters :
12개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(12)
Product Range
=JMR10 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(6)
(6)
Output Voltage - Output 1
(3)
(6)
(3)
Output Current - Output 1
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩94,931 5+₩92,081 10+₩89,231 50+₩89,038 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5VDC | 18VDC | JMR10 Series | ||||||
Each | 1+₩81,976 5+₩79,515 10+₩77,053 50+₩76,319 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | ||||||
Each | 1+₩94,931 5+₩92,081 10+₩89,231 50+₩89,038 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | ||||||
Each | 1+₩81,976 5+₩79,515 10+₩77,053 50+₩76,319 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5VDC | 18VDC | JMR10 Series | ||||||
Each | 1+₩81,976 5+₩79,515 10+₩77,053 50+₩76,319 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18VDC | 75VDC | JMR10 Series | ||||||
Each | 1+₩94,931 5+₩92,081 10+₩89,231 50+₩89,038 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18VDC | 75VDC | JMR10 Series | ||||||
Each | 1+₩94,931 5+₩92,081 10+₩89,231 50+₩89,038 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18VDC | 75VDC | JMR10 Series | ||||||
Each | 1+₩81,976 5+₩79,515 10+₩77,053 50+₩76,319 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | ||||||
Each | 1+₩81,976 5+₩79,515 10+₩77,053 50+₩76,319 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18VDC | 75VDC | JMR10 Series | ||||||
Each | 1+₩94,931 5+₩92,081 10+₩89,231 50+₩89,038 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5VDC | 18VDC | JMR10 Series | ||||||
Each | 1+₩94,931 5+₩92,081 10+₩89,231 50+₩89,038 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | ||||||
Each | 1+₩81,976 5+₩79,515 10+₩77,053 50+₩76,319 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5VDC | 18VDC | JMR10 Series | ||||||