MEE1 Series Isolated Through Hole DC / DC Converters:
25개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩7,612 5+ ₩7,597 10+ ₩7,553 20+ ₩7,319 50+ ₩7,084 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,248 50+ ₩6,912 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,421 5+ ₩7,287 10+ ₩7,152 20+ ₩7,018 50+ ₩6,883 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,787 5+ ₩7,743 10+ ₩7,698 20+ ₩7,513 50+ ₩7,327 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,640 5+ ₩7,597 10+ ₩7,553 20+ ₩7,371 50+ ₩7,189 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,087 50+ ₩6,912 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,535 5+ ₩16,451 10+ ₩16,340 20+ ₩15,946 50+ ₩15,552 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | Unregulated | 1kV | 5V | Fixed | 8.15mm | 10.15mm | 14.15mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,184 5+ ₩7,125 10+ ₩7,051 20+ ₩6,968 50+ ₩6,592 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,535 5+ ₩16,451 10+ ₩16,340 20+ ₩16,047 50+ ₩15,753 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | Unregulated | 1kV | 12V | Fixed | 8.15mm | 10.15mm | 14.15mm | 10.8V | 13.2V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩6,862 50+ ₩6,462 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,130 50+ ₩6,997 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,087 50+ ₩6,912 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,535 5+ ₩15,973 10+ ₩15,567 20+ ₩15,256 50+ ₩14,945 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | Unregulated | 1kV | 5V | Fixed | 8.15mm | 10.15mm | 14.15mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,130 50+ ₩6,997 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,535 5+ ₩16,451 10+ ₩16,340 20+ ₩16,047 50+ ₩15,753 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | Unregulated | 1kV | 12V | Fixed | 8.15mm | 10.15mm | 14.15mm | 10.8V | 13.2V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,535 5+ ₩16,451 10+ ₩16,340 20+ ₩15,954 50+ ₩15,567 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | Unregulated | 1kV | 5V | Fixed | 8.15mm | 10.15mm | 14.15mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,087 50+ ₩6,912 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,130 50+ ₩6,997 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,535 5+ ₩16,451 10+ ₩16,340 20+ ₩15,954 50+ ₩15,567 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | Unregulated | 1kV | 12V | Fixed | 8.15mm | 10.15mm | 14.15mm | 10.8V | 13.2V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,535 5+ ₩16,451 10+ ₩16,340 20+ ₩15,954 50+ ₩15,567 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | Unregulated | 1kV | 12V | Fixed | 8.15mm | 10.15mm | 14.15mm | 10.8V | 13.2V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩16,535 5+ ₩16,451 10+ ₩16,340 20+ ₩15,954 50+ ₩15,567 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | Unregulated | 1kV | 5V | Fixed | 8.15mm | 10.15mm | 14.15mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,130 50+ ₩6,997 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,087 50+ ₩6,912 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 11.5mm | 10.8V | 13.2V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,346 5+ ₩7,304 10+ ₩7,262 20+ ₩7,130 50+ ₩6,997 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,518 5+ ₩7,229 10+ ₩7,111 20+ ₩6,922 50+ ₩6,638 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | MEE1 Series |