MGFS80 Series Isolated Through Hole DC / DC Converters :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Product Range
=MGFS80 S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(2)
(2)
(2)
(2)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Isolation Voltage
(8)
Input Voltage DC Nom
(4)
(4)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩127,477 5+₩123,678 10+₩119,845 50+₩114,749 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | ||||||
Each | 1+₩132,284 5+₩128,528 10+₩126,440 50+₩121,704 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | ||||||
Each | 1+₩132,284 5+₩127,361 10+₩126,440 50+₩121,704 | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | ||||||
Each | 1+₩132,284 5+₩128,528 10+₩126,440 50+₩121,704 | ITE | DIP | 4:1 | 81W | 1 Output | 15V | 5.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | ||||||
Each | 1+₩132,284 5+₩127,361 10+₩125,662 50+₩121,704 | ITE | DIP | 4:1 | 80.4W | 1 Output | 12V | 6.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | ||||||
Each | 1+₩128,208 5+₩125,517 10+₩116,162 50+₩111,628 | ITE | DIP | 4:1 | 80.4W | 1 Output | 12V | 6.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | ||||||
Each | 1+₩126,781 5+₩124,250 10+₩121,766 50+₩116,946 | ITE | DIP | 4:1 | 81W | 1 Output | 15V | 5.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | ||||||
Each | 1+₩131,075 5+₩128,528 10+₩126,440 50+₩121,704 | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | ||||||