MPB-S Isolated Through Hole DC / DC Converters :
19개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(19)
Product Range
=MPB-S
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(19)
Output Voltage - Output 1
(3)
(4)
(2)
(4)
(4)
(2)
Output Current - Output 1
(2)
(4)
(3)
(1)
(2)
(4)
(3)
Output Regulation
(19)
Isolation Voltage
(14)
(5)
포장
(19)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,230 15+₩3,051 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | ||||||
Each | 1+₩3,177 15+₩2,997 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | ||||||
Each | 1+₩3,823 15+₩3,517 50+₩3,194 150+₩2,907 250+₩2,674 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | ||||||
Each | 1+₩3,553 15+₩3,266 50+₩2,961 150+₩2,710 250+₩2,495 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | ||||||
Each | 1+₩3,625 15+₩3,338 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | ||||||
Each | 1+₩2,836 15+₩2,602 50+₩2,351 150+₩2,154 250+₩1,974 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | ||||||
Each | 1+₩3,894 15+₩3,571 50+₩3,230 150+₩2,961 250+₩2,728 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | ||||||
Each | 1+₩3,787 15+₩3,500 50+₩3,159 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | ||||||
Each | 1+₩3,787 15+₩3,500 50+₩3,159 150+₩2,889 250+₩2,656 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | ||||||
Each | 1+₩3,679 15+₩3,392 50+₩3,069 150+₩2,800 250+₩2,584 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | ||||||
Each | 1+₩3,410 15+₩3,141 50+₩2,836 150+₩2,584 250+₩2,387 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | ||||||
Each | 1+₩3,553 15+₩3,266 50+₩2,961 150+₩2,710 250+₩2,495 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | ||||||
Each | 1+₩3,625 15+₩3,338 50+₩3,015 150+₩2,764 250+₩2,531 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | ||||||
Each | 1+₩4,020 15+₩3,697 50+₩3,356 150+₩3,051 250+₩2,818 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | ||||||
Each | 1+₩3,625 15+₩3,338 50+₩3,015 150+₩2,764 250+₩2,531 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | ||||||
Each | 1+₩3,912 15+₩3,607 50+₩3,266 150+₩2,979 250+₩2,746 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | ||||||
Each | 1+₩3,823 15+₩3,517 50+₩3,194 150+₩2,907 250+₩2,674 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | ||||||
Each | 1+₩3,589 15+₩3,302 50+₩2,979 150+₩2,728 250+₩2,513 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | ||||||
Each | 1+₩3,733 15+₩3,428 50+₩3,105 150+₩2,836 250+₩2,602 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | ||||||