MPQ1500-12V125-L48 Series Isolated Through Hole DC / DC Converters :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
Product Range
=MPQ1500-...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Ratio
(2)
Output Power Max
(2)
No. of Outputs
(2)
Output Voltage - Output 1
(2)
Output Current - Output 1
(2)
Output Regulation
(2)
Isolation Voltage
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+₩195,302 5+₩185,061 | ITE | Quarter Brick, DIP | 1.5:1 | 1.5kW | 1 Output | 12VDC | 125A | Semi-regulated | 500VDC | 54V | Fixed | 36.83mm | 13.6mm | 58.42mm | 40V | 60V | MPQ1500-12V125-L48 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩183,230 | ITE | Quarter Brick, DIP | 1.5:1 | 1.5kW | 1 Output | 12VDC | 125A | Semi-regulated | 500VDC | 54V | Fixed | 36.83mm | 13.6mm | 58.42mm | 40V | 60V | MPQ1500-12V125-L48 Series | |||||