NDL Series Isolated Through Hole DC / DC Converters :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Product Range
=NDL Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(3)
(2)
(2)
(1)
Output Current - Output 1
(1)
(1)
(1)
(2)
(3)
Output Regulation
(8)
Isolation Voltage
(8)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩20,500 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | ||||||
Each | 1+₩20,974 5+₩20,500 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | ||||||
Each | 1+₩20,974 5+₩20,500 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | ||||||
Each | 1+₩21,175 5+₩20,500 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | NDL Series | ||||||
Each | 1+₩21,175 5+₩20,500 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | ||||||
Each | 1+₩19,708 5+₩19,160 10+₩18,822 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | NDL Series | ||||||
Each | 1+₩19,708 5+₩19,160 10+₩18,822 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 165mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | NDL Series | ||||||
Each | 1+₩19,708 5+₩19,160 10+₩18,822 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | NDL Series | ||||||