NMK Series Isolated Through Hole DC / DC Converters :
12개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(12)
Product Range
=NMK Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(7)
(5)
Output Voltage - Output 1
(4)
(1)
(3)
(4)
Output Current - Output 1
(2)
(1)
(1)
(2)
(2)
(1)
(3)
Output Voltage - Output 2
(2)
(1)
(1)
(1)
Output Current - Output 2
(2)
(1)
(1)
(1)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+₩13,217 5+₩12,921 10+₩12,732 50+₩11,771 100+₩11,690 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩13,536 5+₩13,032 10+₩12,823 50+₩12,344 100+₩12,144 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩13,321 5+₩13,032 10+₩12,823 50+₩12,344 100+₩12,144 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩13,182 5+₩13,032 10+₩12,823 50+₩12,229 100+₩12,024 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩13,321 5+₩13,032 10+₩12,823 50+₩12,040 100+₩11,881 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | |||||
Each | 1+₩13,441 5+₩13,032 10+₩12,823 50+₩12,229 100+₩12,024 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.6mm | 10mm | 19.6mm | 21.6V | 26.4V | NMK Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩13,441 5+₩13,032 10+₩12,823 50+₩12,229 100+₩12,024 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
Each | 1+₩13,536 5+₩13,032 10+₩12,823 50+₩12,339 100+₩12,134 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩13,316 5+₩12,985 10+₩12,796 50+₩12,040 100+₩12,024 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩13,111 5+₩12,859 10+₩12,701 50+₩12,244 100+₩11,802 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩13,540 5+₩13,226 10+₩13,005 50+₩12,446 100+₩12,169 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩13,321 5+₩13,032 10+₩12,823 50+₩11,960 100+₩11,709 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | - | Fixed | - | - | - | - | - | NMK Series | |||||