QSB150 Series Isolated Through Hole DC / DC Converters :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
Product Range
=QSB150 S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(9)
Output Voltage - Output 1
(2)
(2)
(2)
(1)
(2)
Output Current - Output 1
(2)
(1)
(2)
(4)
Output Regulation
(9)
Isolation Voltage
(9)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩246,876 5+₩239,464 10+₩236,475 | ITE | Half Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB150 Series | ||||||
Each | 1+₩246,876 5+₩239,464 10+₩236,475 | ITE | Half Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB150 Series | ||||||
XP POWER | Each | 1+₩236,475 | ITE | Half Brick | 4:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB150 Series | |||||
XP POWER | Each | 1+₩236,475 | ITE | Half Brick | 4:1 | 150W | 1 Output | 5V | 30A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB150 Series | |||||
XP POWER | Each | 1+₩236,475 | ITE | Half Brick | 4:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB150 Series | |||||
XP POWER | Each | 1+₩231,833 | ITE | Half Brick | 4:1 | 150W | 1 Output | 3.3V | 30A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB150 Series | |||||
XP POWER | Each | 1+₩231,833 | ITE | Half Brick | 4:1 | 150W | 1 Output | 5V | 30A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB150 Series | |||||
XP POWER | Each | 1+₩236,475 | ITE | Half Brick | 4:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB150 Series | |||||
XP POWER | Each | 1+₩236,475 | ITE | Half Brick | 4:1 | 150W | 1 Output | 3.3V | 30A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB150 Series | |||||