RD Series Isolated Through Hole DC / DC Converters :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
Product Range
=RD Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(8)
Output Power Max
(9)
No. of Outputs
(9)
Output Voltage - Output 1
(2)
(4)
(3)
Output Current - Output 1
(3)
(4)
(2)
Output Voltage - Output 2
(3)
(4)
(2)
Output Current - Output 2
(3)
(4)
(2)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩17,335 5+₩16,682 10+₩16,410 50+₩15,788 100+₩15,533 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | ||||||
Each | 1+₩13,760 5+₩13,551 10+₩13,341 50+₩12,935 100+₩12,677 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 19.65mm | 10.2mm | 7.05mm | 10.8V | 13.2V | RD Series | ||||||
Each | 1+₩18,132 5+₩17,462 10+₩17,175 50+₩15,772 100+₩15,406 가격 더 알아보기 | ITE | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RD Series | ||||||
Each | 1+₩15,791 5+₩15,202 10+₩14,957 50+₩13,644 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | ||||||
Each | 1+₩13,117 5+₩12,918 10+₩12,718 50+₩12,451 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | ||||||
Each | 1+₩14,257 5+₩14,130 10+₩14,003 50+₩13,273 100+₩13,194 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RD Series | ||||||
Each | 1+₩13,504 5+₩13,299 10+₩13,094 50+₩12,451 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 19.65mm | 10.2mm | 7.05mm | 10.8V | 13.2V | RD Series | ||||||
Each | 1+₩15,086 5+₩14,525 10+₩14,290 50+₩13,503 100+₩13,431 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RD Series | ||||||
Each | 1+₩8,550 5+₩8,430 10+₩8,302 25+₩8,062 50+₩7,815 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | ||||||