RFB Series Isolated Through Hole DC / DC Converters :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(1)
Product Range
=RFB Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(2)
DC / DC Converter Type
(1)
(1)
Input Ratio
(1)
(1)
Output Power Max
(1)
(1)
No. of Outputs
(2)
Output Voltage - Output 1
(1)
(1)
Output Current - Output 1
(1)
(1)
Output Regulation
(1)
Isolation Voltage
(1)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,384 10+₩3,210 25+₩2,936 50+₩2,872 100+₩2,854 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RFB Series | ||||||
1516402 | Each | 1+₩117,538 | ITE | Half Brick | 2:1 | 308W | 1 Output | 29.4V | 11A | - | - | 48V | Adjustable | 57.66mm | 12.7mm | 60.71mm | 36V | 75V | RFB Series | |||||