RP Series Isolated Through Hole DC / DC Converters :
17개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(17)
Product Range
=RP Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(2)
(15)
DC / DC Converter Type
(17)
Input Ratio
(15)
Output Power Max
(17)
No. of Outputs
(13)
(4)
Output Voltage - Output 1
(1)
(7)
(1)
(3)
(2)
(3)
Output Current - Output 1
(1)
(3)
(1)
(1)
(2)
(1)
(2)
(5)
Output Voltage - Output 2
(1)
(1)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
(1)
포장
(17)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩24,667 5+₩24,411 10+₩24,154 50+₩23,436 100+₩22,985 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.05mm | 10.2mm | 19.65mm | 13.5V | 16.5V | RP Series | ||||||
Each | 1+₩22,887 5+₩22,499 10+₩22,111 50+₩21,848 100+₩21,381 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | ||||||
Each | 1+₩30,060 5+₩28,943 10+₩28,474 50+₩27,412 100+₩26,966 가격 더 알아보기 | ITE & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | ||||||
Each | 1+₩22,564 5+₩21,746 10+₩21,383 50+₩20,579 100+₩20,248 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | ||||||
Each | 1+₩22,834 5+₩22,592 10+₩22,350 50+₩21,683 100+₩21,250 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 5.2kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | ||||||
Each | 1+₩21,027 5+₩20,792 10+₩20,556 50+₩20,051 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | ||||||
Each | 1+₩27,087 5+₩26,078 10+₩25,669 50+₩24,692 100+₩23,399 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | ||||||
Each | 1+₩26,473 5+₩24,849 10+₩24,677 50+₩23,084 100+₩22,029 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | ||||||
Each | 1+₩27,260 5+₩26,252 10+₩25,827 50+₩24,219 100+₩23,589 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | ||||||
Each | 1+₩25,937 5+₩25,436 10+₩25,023 50+₩22,218 100+₩21,774 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | ||||||
Each | 1+₩24,723 5+₩23,809 10+₩23,432 50+₩22,549 100+₩22,171 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | ||||||
Each | 1+₩23,064 5+₩23,050 10+₩23,035 50+₩23,021 100+₩23,006 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 167mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 10.2mm | 7.05mm | 19.65mm | 4.5V | 5.5V | RP Series | ||||||
Each | 1+₩28,379 5+₩26,473 10+₩25,842 50+₩24,928 100+₩24,361 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | ||||||
Each | 1+₩27,244 5+₩26,237 10+₩25,858 50+₩22,178 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 167mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 10.2mm | 7.05mm | 19.65mm | 21.6V | 26.4V | RP Series | ||||||
Each | 1+₩27,812 5+₩26,772 10+₩26,338 50+₩24,849 100+₩23,998 가격 더 알아보기 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | ||||||
Each | 1+₩26,362 5+₩25,436 10+₩25,023 50+₩21,250 100+₩21,037 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | ||||||
Each | 1+₩25,953 5+₩24,992 10+₩24,598 50+₩23,668 100+₩23,219 가격 더 알아보기 | ITE & Medical | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | ||||||