RPA40-FR Series Isolated Through Hole DC / DC Converters :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
Product Range
=RPA40-FR...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Output Power Max
(5)
No. of Outputs
(4)
(1)
Output Voltage - Output 1
(1)
(2)
(1)
(1)
Output Current - Output 1
(2)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Output Regulation
(5)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩139,734 | ITE & Railway | DIP | 40W | 1 Output | 12V | 3.333A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | ||||||
Each | 1+₩153,458 5+₩146,738 | ITE & Railway | DIP | 40W | 1 Output | 5V | 8A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | ||||||
Each | 1+₩151,892 5+₩150,939 10+₩148,478 50+₩143,910 | ITE & Railway | DIP | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | Regulated | 3kV | 110V | Fixed | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | ||||||
Each | 1+₩147,705 5+₩146,620 10+₩144,232 50+₩139,734 | ITE & Railway | DIP | 40W | 1 Output | 15V | 2.666A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | ||||||
Each | 1+₩143,910 | ITE & Railway | DIP | 40W | 1 Output | 24V | 1.666A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36VDC | 160VDC | RPA40-FR Series | ||||||