RS6 Series Isolated Through Hole DC / DC Converters :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Product Range
=RS6 Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(6)
(4)
Output Voltage - Output 1
(3)
(4)
(3)
Output Current - Output 1
(2)
(2)
(1)
(2)
(3)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩24,792 5+₩23,838 10+₩23,346 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | ||||||
Each | 1+₩24,543 5+₩22,312 10+₩21,789 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 5V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS6 Series | ||||||
Each | 1+₩28,326 5+₩25,680 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | ||||||
Each | 1+₩26,564 5+₩24,528 10+₩23,968 | - | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 2kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS6 Series | ||||||
Each | 1+₩25,565 5+₩23,680 10+₩23,346 | - | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | ||||||
Each | 1+₩25,888 5+₩24,457 10+₩23,824 50+₩23,346 | - | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | ||||||
Each | 1+₩29,078 5+₩27,278 10+₩26,372 50+₩26,026 100+₩25,881 가격 더 알아보기 | - | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | ||||||
Each | 1+₩26,918 5+₩25,148 10+₩24,370 50+₩23,968 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 2kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS6 Series | ||||||
Each | 1+₩23,706 5+₩22,903 10+₩22,211 50+₩21,789 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 12V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS6 Series | ||||||
Each | 1+₩24,759 5+₩21,938 10+₩21,789 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 2kV | 12V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS6 Series | ||||||