TEN 15WI Series Isolated Through Hole DC / DC Converters :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
Product Range
=TEN 15WI...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(5)
(4)
Output Voltage - Output 1
(1)
(2)
(4)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(1)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩90,026 5+₩84,597 10+₩79,759 50+₩76,780 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+₩89,128 5+₩84,642 10+₩79,759 50+₩76,780 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | ||||||
Each | 1+₩94,523 5+₩88,873 10+₩84,912 50+₩81,731 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+₩88,442 5+₩85,816 10+₩79,759 50+₩76,780 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+₩89,705 5+₩86,361 10+₩84,912 50+₩81,731 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+₩83,991 5+₩80,868 10+₩79,553 50+₩76,580 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | ||||||
Each | 1+₩98,789 5+₩98,190 10+₩84,912 50+₩81,731 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | ||||||
Each | 1+₩102,963 5+₩95,720 10+₩88,476 50+₩85,200 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | ||||||
Each | 1+₩98,789 5+₩91,851 10+₩84,912 50+₩81,731 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | ||||||