TEN 30 Series Isolated Through Hole DC / DC Converters :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=TEN 30 S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(4)
(2)
Output Voltage - Output 1
(1)
(3)
(2)
Output Current - Output 1
(1)
(1)
(1)
(2)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩97,072 5+₩97,069 10+₩95,484 50+₩92,468 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||||
Each | 1+₩91,646 5+₩88,240 10+₩86,806 50+₩83,866 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 6A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||||
Each | 1+₩91,784 5+₩88,365 10+₩86,929 50+₩83,866 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 30 Series | ||||||
Each | 1+₩97,100 5+₩95,353 10+₩93,638 50+₩92,468 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||||
Each | 1+₩91,363 5+₩85,867 10+₩84,714 50+₩83,866 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||||
Each | 1+₩87,876 5+₩87,353 10+₩85,606 50+₩83,866 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||||