TEN 40WIE Series Isolated Through Hole DC / DC Converters :
16개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(16)
Product Range
=TEN 40WI...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(16)
DC / DC Converter Type
(16)
Input Ratio
(16)
Output Power Max
(16)
Isolation Voltage
(16)
Width
(16)
Height
(16)
Depth
(16)
No. of Outputs
(10)
(6)
포장
(16)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩109,401 5+₩106,369 10+₩104,639 50+₩89,830 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||||
Each | 1+₩114,459 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||||
Each | 1+₩110,488 5+₩106,369 10+₩104,639 50+₩89,830 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||||
Each | 1+₩114,158 5+₩110,922 10+₩107,685 50+₩93,749 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||||
Each | 1+₩110,488 5+₩106,369 10+₩104,639 50+₩100,728 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||||
Each | 1+₩110,488 5+₩106,369 10+₩104,639 50+₩89,830 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||||
Each | 1+₩110,488 5+₩106,369 10+₩104,639 50+₩100,728 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||||
Each | 1+₩104,554 5+₩100,469 10+₩99,025 50+₩95,323 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||||
Each | 1+₩114,459 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||||
Each | 1+₩114,459 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||||
Each | 1+₩111,828 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||||
Each | 1+₩114,459 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||||
Each | 1+₩114,459 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||||
Each | 1+₩114,459 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||||
Each | 1+₩114,459 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||||
Each | 1+₩114,459 5+₩110,198 10+₩108,406 50+₩104,353 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||||