TEN 50 Series Isolated Through Hole DC / DC Converters :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=TEN 50 S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(2)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
Isolation Voltage
(4)
Input Voltage DC Nom
(1)
(3)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩129,852 5+₩125,015 10+₩122,984 50+₩118,384 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.16A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 Series | ||||||
Each | 1+₩138,459 5+₩133,316 10+₩124,151 50+₩116,107 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | 1.5kV | 12V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 18V | TEN 50 Series | ||||||
Each | 1+₩129,852 5+₩125,015 10+₩122,984 50+₩118,384 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.333A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 Series | ||||||
Each | 1+₩125,015 5+₩123,993 10+₩122,971 50+₩118,380 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 Series | ||||||