TEN 80WI Series Isolated Through Hole DC / DC Converters :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Product Range
=TEN 80WI...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(6)
(4)
Output Voltage - Output 1
(4)
(4)
(2)
Output Current - Output 1
(2)
(4)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩117,189 5+₩116,647 10+₩114,899 50+₩112,996 | ITE & Industrial | DIP | 4:1 | 80W | 1 Output | 12V | 6.6A | - | - | 1.8kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 80WI Series | ||||||
Each | 1+₩119,565 5+₩119,012 10+₩117,228 50+₩115,287 | ITE & Industrial | DIP | 4:1 | 80W | 2 Output | 15V | 2.66A | -15V | 2.66A | 1.8kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 80WI Series | ||||||
Each | 1+₩117,189 5+₩116,647 10+₩114,899 50+₩112,996 | ITE & Industrial | DIP | 4:1 | 80W | 1 Output | 12V | 6.6A | - | - | 1.8kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 80WI Series | ||||||
Each | 1+₩117,189 5+₩116,647 10+₩114,899 50+₩112,996 | ITE & Industrial | DIP | 4:1 | 80W | 1 Output | 15V | 5.3A | - | - | 1.8kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 80WI Series | ||||||
Each | 1+₩119,565 5+₩119,012 10+₩117,228 50+₩115,287 | ITE & Industrial | DIP | 4:1 | 80W | 2 Output | 12V | 3.3A | -12V | 3.3A | 1.8kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 80WI Series | ||||||
Each | 1+₩117,189 5+₩116,647 10+₩114,899 50+₩112,996 | ITE & Industrial | DIP | 4:1 | 80W | 1 Output | 24V | 3.3A | - | - | 1.8kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 80WI Series | ||||||
Each | 1+₩119,565 5+₩119,012 10+₩117,228 50+₩115,287 | ITE & Industrial | DIP | 4:1 | 80W | 2 Output | 12V | 3.3A | -12V | 3.3A | 1.8kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 80WI Series | ||||||
Each | 1+₩117,189 5+₩116,647 10+₩114,899 50+₩112,996 | ITE & Industrial | DIP | 4:1 | 80W | 1 Output | 24V | 3.3A | - | - | 1.8kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 80WI Series | ||||||
Each | 1+₩117,189 5+₩116,647 10+₩114,899 50+₩112,996 | ITE & Industrial | DIP | 4:1 | 80W | 1 Output | 15V | 5.3A | - | - | 1.8kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 80WI Series | ||||||
Each | 1+₩119,565 5+₩119,012 10+₩117,228 50+₩115,287 | ITE & Industrial | DIP | 4:1 | 80W | 2 Output | 15V | 2.66A | -15V | 2.66A | 1.8kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 80WI Series | ||||||