THL 15WI Series Isolated Through Hole DC / DC Converters :
12개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(12)
Product Range
=THL 15WI...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(8)
(4)
Output Voltage - Output 1
(1)
(2)
(4)
(3)
(2)
Output Current - Output 1
(2)
(4)
(1)
(2)
(2)
(1)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩41,989 5+₩41,986 10+₩41,240 50+₩39,764 100+₩39,116 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||||
Each | 1+₩41,989 5+₩41,615 10+₩41,240 50+₩40,550 100+₩39,892 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | ||||||
Each | 1+₩43,731 5+₩43,395 10+₩43,059 50+₩42,722 100+₩42,026 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||||
Each | 1+₩44,235 5+₩44,226 10+₩43,508 50+₩41,884 100+₩41,201 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | ||||||
Each | 1+₩41,989 5+₩41,615 10+₩41,240 50+₩40,147 100+₩39,815 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 15WI Series | ||||||
Each | 1+₩41,989 5+₩41,981 10+₩41,240 50+₩39,757 100+₩39,110 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||||
Each | 1+₩44,235 5+₩43,868 10+₩43,500 50+₩41,892 100+₩41,210 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||||
Each | 1+₩41,989 5+₩41,981 10+₩41,299 50+₩39,757 100+₩39,110 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | ||||||
Each | 1+₩44,235 5+₩44,226 10+₩43,500 50+₩41,884 100+₩41,201 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | ||||||
Each | 1+₩44,235 5+₩43,868 10+₩43,500 50+₩42,721 100+₩42,024 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | ||||||
Each | 1+₩44,235 5+₩44,226 10+₩43,508 50+₩41,884 100+₩41,201 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3.4A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | ||||||
Each | 1+₩44,249 5+₩43,990 10+₩43,731 50+₩42,721 100+₩42,024 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | ||||||