THN 30 Series Isolated Through Hole DC / DC Converters :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
Product Range
=THN 30 S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(8)
(1)
Output Voltage - Output 1
(2)
(2)
(3)
(2)
Output Current - Output 1
(1)
(2)
(2)
(2)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩94,672 5+₩92,600 10+₩91,270 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | ||||||
Each | 1+₩100,559 5+₩99,739 10+₩98,918 50+₩95,219 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | ||||||
Each | 1+₩108,951 5+₩106,587 10+₩99,062 50+₩95,204 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | ||||||
Each | 1+₩100,559 5+₩100,553 10+₩98,918 50+₩95,219 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | ||||||
Each | 1+₩114,622 5+₩110,353 10+₩108,561 50+₩104,502 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | ||||||
Each | 1+₩108,951 5+₩108,718 10+₩106,953 50+₩102,954 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | ||||||
Each | 1+₩104,445 5+₩100,553 10+₩98,921 50+₩95,222 | ITE | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | ||||||
Each | 1+₩104,445 5+₩100,553 10+₩98,921 50+₩95,222 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | ||||||
Each | 1+₩105,698 5+₩103,647 10+₩101,596 50+₩99,565 | ITE | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | ||||||