TIM 6 Series Isolated Through Hole DC / DC Converters :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Product Range
=TIM 6 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(3)
(3)
(2)
Output Current - Output 1
(2)
(3)
(3)
Isolation Voltage
(8)
Input Voltage DC Nom
(3)
(3)
(2)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+₩55,526 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 15VDC | 400mA | 5kV | 12V | Fixed | 20.3mm | 10.6mm | 31.8mm | 9V | 18V | TIM 6 Series | |||||
TRACO POWER | Each | 1+₩56,595 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 5VDC | 1.2A | 5kV | 48V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 75V | TIM 6 Series | |||||
TRACO POWER | Each | 1+₩56,595 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 12VDC | 500mA | 5kV | 48V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 75V | TIM 6 Series | |||||
TRACO POWER | Each | 1+₩55,526 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 5VDC | 1.2A | 5kV | 24V | Fixed | 20.3mm | 10.6mm | 31.8mm | 18V | 36V | TIM 6 Series | |||||
TRACO POWER | Each | 1+₩55,526 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 15VDC | 400mA | 5kV | 24V | Fixed | 20.3mm | 10.6mm | 31.8mm | 18V | 36V | TIM 6 Series | |||||
TRACO POWER | Each | 1+₩61,685 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 5VDC | 1.2A | 5kV | 12V | Fixed | 20.3mm | 10.6mm | 31.8mm | 9V | 18V | TIM 6 Series | |||||
TRACO POWER | Each | 1+₩61,685 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 12VDC | 500mA | 5kV | 12V | Fixed | 20.3mm | 10.6mm | 31.8mm | 9V | 18V | TIM 6 Series | |||||
TRACO POWER | Each | 1+₩61,353 | ITE & Medical | DIP | 2:1 | 6W | 1 Output | 12VDC | 500mA | 5kV | 24V | Fixed | 20.3mm | 10.6mm | 31.8mm | 18V | 36V | TIM 6 Series | |||||