TMV-EN Series Isolated Through Hole DC / DC Converters :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Product Range
=TMV-EN S...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(4)
(6)
Output Voltage - Output 1
(3)
(3)
(4)
Output Current - Output 1
(2)
(2)
(2)
(1)
(2)
(1)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩18,325 5+₩17,649 10+₩17,362 50+₩16,715 100+₩16,444 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||||
Each | 1+₩18,325 5+₩17,649 10+₩17,362 50+₩16,715 100+₩16,444 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||||
Each | 1+₩19,333 5+₩18,615 10+₩18,311 50+₩17,620 100+₩17,331 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
Each | 1+₩19,333 5+₩18,615 10+₩18,238 50+₩17,389 100+₩16,246 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||||
Each | 1+₩19,333 5+₩18,615 10+₩18,238 50+₩17,389 100+₩16,246 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||||
Each | 1+₩19,333 5+₩18,615 10+₩18,238 50+₩17,389 100+₩16,246 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||||
Each | 1+₩19,333 5+₩18,615 10+₩18,238 50+₩17,389 100+₩16,246 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
Each | 1+₩18,325 5+₩17,649 10+₩17,362 50+₩16,715 100+₩16,444 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
Each | 1+₩18,325 5+₩17,649 10+₩17,362 50+₩16,715 100+₩16,444 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||||
Each | 1+₩19,333 5+₩18,615 10+₩18,238 50+₩17,389 100+₩16,246 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||