Isolated Through Hole DC / DC Converters :
14개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
(11)
Width
=10.14mm
1
(4)
(646)
(2)
(23)
(101)
(39)
(11)
(9)
Power Supply Applications
(13)
DC / DC Converter Type
(14)
Input Ratio
(13)
Output Power Max
(14)
No. of Outputs
(14)
Output Voltage - Output 1
(2)
(4)
(1)
(2)
(5)
Output Current - Output 1
(5)
(2)
(1)
(4)
(2)
Output Regulation
(1)
(11)
Isolation Voltage
(14)
포장
(14)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,889 100+₩6,762 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.14mm | 6.86mm | 12.7mm | 10.8V | 13.2V | IE Series | ||||||
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,889 100+₩6,762 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.14mm | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,889 100+₩6,762 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.14mm | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,889 100+₩6,762 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | 10.14mm | 6.86mm | 12.7mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,968 100+₩6,810 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | 10.14mm | 6.86mm | 12.7mm | 10.8V | 13.2V | IE Series | ||||||
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,968 100+₩6,810 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 24V | Fixed | 10.14mm | 6.86mm | 12.7mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,889 100+₩6,762 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 10.14mm | 6.86mm | 12.7mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,889 100+₩6,762 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.14mm | 6.86mm | 12.7mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+₩7,760 10+₩7,299 25+₩6,982 50+₩6,829 100+₩6,675 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 3.3V | Fixed | 10.14mm | 6.86mm | 12.7mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+₩15,219 | - | DIP | - | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | 10.14mm | 6.86mm | 12.7mm | - | - | IE Series | ||||||
Each | 1+₩12,654 5+₩11,406 10+₩10,353 25+₩9,359 100+₩8,687 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | 1kV | 5V | Fixed | 10.14mm | 6.86mm | 12.7mm | 4.5V | 5.5V | IE | ||||||
Each | 1+₩7,918 10+₩7,442 25+₩7,126 50+₩6,889 100+₩6,762 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | 10.14mm | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+₩7,388 3+₩6,617 5+₩5,936 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | 1kV | 24V | Fixed | 10.14mm | 6.86mm | 12.7mm | 21.6V | 26.4V | IE | ||||||
Each | 1+₩9,925 10+₩9,230 25+₩8,628 50+₩7,933 100+₩7,219 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 12V | Fixed | 10.14mm | 6.86mm | 12.7mm | 10.8V | 13.2V | IE | ||||||