Isolated Through Hole DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Width
=116.8mm
1
(4)
(648)
(2)
(23)
(101)
(39)
(11)
(9)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
Output Regulation
(3)
Isolation Voltage
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩506,189 5+₩491,003 | Railway | Full Brick | 4:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series | ||||||
Each | 1+₩506,189 5+₩491,003 | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series | ||||||
Each | 1+₩506,189 5+₩491,006 | Railway | Full Brick | 4:1 | 600W | 1 Output | 28V | 21.4A | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series | ||||||