0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1637815

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
1637837

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637833

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637834

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637828

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637823

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637832

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637829

RoHS

Each
1+₩22,663
5+₩21,990
10+₩21,669
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637840

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
21.85mm
10.6mm
9.2mm
36V
72V
IZ Series
1637830

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637822

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637827

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637831

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637819

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
1637817

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
1637839

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
21.85mm
10.6mm
9.2mm
36V
72V
IZ Series
1637816

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
1637825

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637818

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
1637821

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
1637835

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637826

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
2536151

RoHS

Each
1+₩25,038
ITE
SIP
2:1
3W
2 Output
3.3V
350mA
-3.3V
350mA
Regulated
1.6kV
48V
Fixed
21.85mm
10.6mm
9.2mm
36V
72V
IZ Series
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account