0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3874677

RoHS

Each
1+₩168,493
5+₩166,116
10+₩161,444
50+₩150,632
ITE
Eighth Brick
-
300W
1 Output
32V
9.4A
Regulated
2.25kV
48V
Fixed
22.8mm
11mm
58.8mm
36V
72V
RPA300E Series
2450690

RoHS

Each
1+₩77,003
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
2076850

RoHS

Each
1+₩64,005
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
3255689

RoHS

Each
1+₩59,219
5+₩55,260
10+₩53,634
50+₩53,124
ITE
Sixteenth Brick, Open Frame
4:1
50W
1 Output
12V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
9.5mm
33mm
18V
75V
RPA50S-W Series
3255688

RoHS

Each
1+₩59,708
5+₩57,483
10+₩56,551
50+₩54,325
100+₩53,124
ITE
Sixteenth Brick, Open Frame
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
9.5mm
33mm
18V
75V
RPA50S-W Series
2076872

RoHS

Each
1+₩55,416
5+₩53,419
ITE
Eighth Brick, DOSA
2:1
50W
1 Output
5V
10A
Regulated
2.25kV
48V
Fixed
22.8mm
8.5mm
57.9mm
36V
75V
Eighth Brick Stingray ESTW010A0A Series
2076849

RoHS

Each
1+₩80,073
5+₩72,679
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account