0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

26개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2887361

RoHS

Each
1+₩132,871
5+₩131,078
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
9V
36V
UWE Series
2887375

RoHS

Each
1+₩67,245
5+₩64,744
10+₩63,739
50+₩61,315
100+₩60,890
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2887354

RoHS

Each
1+₩128,628
5+₩127,490
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
Fixed
22.9mm
12.8mm
58.4mm
9V
36V
UWE Series
3790500

RoHS

Each
1+₩77,284
5+₩76,875
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2450700

RoHS

Each
1+₩64,517
5+₩58,065
10+₩54,624
50+₩54,590
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
Regulated
2.25kV
48V
Fixed
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
1652245

RoHS

Each
1+₩116,305
5+₩114,141
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
Fixed
22.9mm
9.7mm
58.4mm
9V
36V
UWE Series
2450703

RoHS

Each
1+₩68,437
5+₩66,365
10+₩64,778
50+₩61,974
100+₩60,464
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
36V
75V
Barracuda KSTW004A2B Series
2887353

RoHS

Each
1+₩85,762
5+₩84,685
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.91mm
58.4mm
18V
75V
UWE Series
2887371

RoHS

Each
1+₩124,497
5+₩123,952
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
18V
75V
UWE Series
3790498

RoHS

Each
1+₩87,820
5+₩84,548
10+₩83,176
50+₩77,095
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
3790490

RoHS

Each
1+₩119,046
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
14mm
58.4mm
36V
75V
DCE Series
2887362

RoHS

Each
1+₩129,649
5+₩117,680
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
Fixed, Adjustable
22.9mm
9.91mm
58.4mm
9V
36V
UWE Series
2887379

RoHS

Each
1+₩60,890
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2887377

RoHS

Each
1+₩61,580
5+₩60,890
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2887352

RoHS

Each
1+₩97,948
5+₩88,907
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.7mm
58.4mm
18V
75V
UWE Series
3772146

RoHS

Each
1+₩223,673
ITE
Eighth Brick
6:1
150W
1 Output
12V
13A
Regulated
3kV
48V
Fixed
22.9mm
13.5mm
58.4mm
9V
60V
RPA150E-EW Series
3790492

RoHS

Each
1+₩121,779
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DSE Series
3772148

RoHS

Each
1+₩238,268
5+₩233,828
10+₩229,387
ITE
Eighth Brick
6:1
150W
1 Output
48V
9A
Regulated
3kV
48V
Fixed
22.9mm
13.5mm
58.4mm
9V
60V
RPA150E-EW Series
2887359

RoHS

Each
1+₩123,952
ITE
Eighth Brick
-
75W
1 Output
15V
5A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
18V
75V
UWE Series
2812624

RoHS

Each
1+₩64,473
5+₩63,257
ITE
Sixteenth Brick, DOSA
2:1
60W
1 Output
12V
5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
10.16mm
33mm
36V
75V
ULS Series
3371917

RoHS

Each
1+₩119,827
ITE
Eighth Brick
4:1
120W
1 Output
24V
5A
-
2.25kV
12V
Fixed, Adjustable
22.9mm
13.2mm
58.4mm
9V
36V
UWE Series
3790486

RoHS

Each
1+₩120,145
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
2450699

RoHS

Each
1+₩54,590
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
12V
2.5A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD002A5B Series
2887373

RoHS

Each
1+₩85,667
5+₩83,285
10+₩81,367
50+₩81,295
ITE
Eighth Brick
4:1
100W
1 Output
5V
20A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.7mm
58.4mm
18V
75V
UWE Series
1516398

RoHS

Each
1+₩72,812
5+₩67,339
10+₩64,814
25+₩58,512
90+₩54,465
가격 더 알아보기
ITE
DIP
2:1
60W
1 Output
5V
12A
-
1.5kV
48V
Fixed
22.9mm
8.8mm
33mm
36V
75V
ALD Series
26개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account