Isolated Through Hole DC / DC Converters :
13개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(13)
Width
=23.2mm
1
(4)
(648)
(2)
(23)
(101)
(39)
(11)
(9)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(4)
(5)
(4)
Output Current - Output 1
(4)
(9)
Output Regulation
(13)
Isolation Voltage
(13)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩142,417 5+₩141,033 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩137,725 5+₩135,141 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩141,033 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩135,141 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩123,783 5+₩123,404 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩135,955 5+₩123,404 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩135,141 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩130,767 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩126,008 5+₩123,404 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩143,597 5+₩141,033 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||