0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2908016

RoHS

Each
1+₩151,313
5+₩145,671
10+₩143,304
50+₩138,355
ITE
Quarter Brick
4:1
162W
1 Output
54V
3A
-
-
-
2.25kV
48V
Fixed
36.83mm
15mm
58.44mm
18V
75V
QB Series
4353650

RoHS

Each
1+₩152,761
5+₩147,046
10+₩145,769
ITE
Quarter Brick
-
600W
1 Output
28VDC
21.5A
-
-
-
2.25kV
48V
Fixed
36.83mm
14.4mm
58.42mm
36VDC
75V
MPQ Series
4849948

RoHS

Each
1+₩195,302
5+₩185,061
ITE
Quarter Brick, DIP
1.5:1
1.5kW
1 Output
12VDC
125A
-
-
Semi-regulated
500VDC
54V
Fixed
36.83mm
13.6mm
58.42mm
40V
60V
MPQ1500-12V125-L48 Series
4849951

RoHS

Each
1+₩142,029
5+₩138,179
ITE & Industrial
Quarter Brick, DIP
-
700W
1 Output
50VDC
14A
-
-
-
2.25kV
48V
Fixed
36.83mm
14.4mm
58.42mm
36VDC
75V
MPQ Series
4849949

RoHS

Each
1+₩183,230
ITE
Quarter Brick, DIP
1.5:1
1.5kW
1 Output
12VDC
125A
-
-
Semi-regulated
500VDC
54V
Fixed
36.83mm
13.6mm
58.42mm
40V
60V
MPQ1500-12V125-L48 Series
4155320

RoHS

Each
1+₩139,734
ITE & Railway
DIP
-
40W
1 Output
12VDC
3.333A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155318

RoHS

Each
1+₩153,458
5+₩146,738
ITE & Railway
DIP
-
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155319

RoHS

Each
1+₩151,892
5+₩150,939
10+₩148,478
50+₩143,910
ITE & Railway
DIP
-
40W
2 Output
12VDC
1.666A
-12V
-1.666A
Regulated
3kV
110V
Fixed
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155321

RoHS

Each
1+₩147,705
5+₩146,620
10+₩144,232
50+₩139,734
ITE & Railway
DIP
-
40W
1 Output
15V
2.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155322

RoHS

Each
1+₩143,910
ITE & Railway
DIP
-
40W
1 Output
24V
1.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
1423480

RoHS

MURATA POWER SOLUTIONS
Each
1+₩165,711
5+₩161,103
10+₩157,394
50+₩157,256
ITE
Quarter Brick
4:1
96W
1 Output
12VDC
8A
-
-
-
-
48V
Fixed
36.83mm
-
56.39mm
18V
75V
-
1423479

RoHS

MURATA POWER SOLUTIONS
Each
1+₩189,083
5+₩185,016
ITE
Quarter Brick
4:1
96W
1 Output
12VDC
8A
-
-
-
-
12V
Fixed
36.83mm
-
56.39mm
9V
36V
-
1423488

RoHS

Each
1+₩115,224
5+₩112,020
10+₩109,441
50+₩109,345
ITE
Quarter Brick
2:1
96W
1 Output
12VDC
8A
-
-
-
-
24V
Fixed
36.83mm
12.7mm
58.42mm
18V
36V
-
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account