Isolated Through Hole DC / DC Converters :
24개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(24)
Width
=40.7mm
1
(4)
(648)
(2)
(23)
(101)
(39)
(11)
(9)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Input Ratio
(24)
Output Power Max
(24)
No. of Outputs
(15)
(9)
Output Voltage - Output 1
(3)
(6)
(6)
(6)
(3)
Output Current - Output 1
(6)
(3)
(6)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
포장
(24)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩196,353 5+₩195,492 10+₩192,313 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩183,096 5+₩179,235 10+₩176,323 50+₩169,723 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩188,997 5+₩188,356 10+₩185,291 50+₩159,072 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩188,997 5+₩187,198 10+₩185,399 50+₩159,072 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩173,121 5+₩170,243 10+₩167,365 50+₩164,487 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩186,507 5+₩181,563 10+₩176,619 50+₩169,997 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩201,333 5+₩193,926 10+₩190,681 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩204,529 5+₩196,902 10+₩193,700 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩173,121 5+₩172,847 10+₩170,025 50+₩163,664 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩187,572 5+₩180,582 10+₩177,645 50+₩170,997 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩203,205 5+₩195,782 10+₩192,466 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩203,060 5+₩195,492 10+₩192,313 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩188,997 5+₩188,356 10+₩185,291 50+₩159,072 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩187,572 5+₩180,582 10+₩177,645 50+₩170,997 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩179,713 5+₩174,949 10+₩170,184 50+₩163,807 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩187,572 5+₩180,582 10+₩177,645 50+₩170,997 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩188,997 5+₩188,356 10+₩185,291 50+₩159,072 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩204,529 5+₩196,902 10+₩193,700 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩181,555 5+₩179,235 10+₩176,323 50+₩169,723 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||
Each | 1+₩172,818 5+₩171,422 10+₩170,025 50+₩163,664 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | ||||||
Each | 1+₩204,529 5+₩196,902 10+₩193,700 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩197,807 5+₩196,902 10+₩193,700 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩187,572 5+₩182,772 10+₩177,971 50+₩171,306 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | ||||||
Each | 1+₩186,176 5+₩179,235 10+₩176,323 50+₩169,723 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | ||||||