0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

76개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1284256

RoHS

Each
1+₩150,680
5+₩149,392
10+₩148,103
50+₩142,763
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 60 Series
1435540

RoHS

Each
1+₩178,706
5+₩176,029
10+₩173,351
50+₩160,842
ITE
DIP
2:1
40W
1 Output
5V
8.8A
-
-
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1435544

RoHS

Each
1+₩182,592
5+₩179,850
10+₩177,108
50+₩164,340
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1423466

RoHS

Each
1+₩189,593
5+₩185,358
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
500mA
-
1.5kV
24V
Fixed
50.8mm
11.43mm
50.8mm
9V
36V
TWR Series
2099472

RoHS

Each
1+₩159,893
5+₩155,099
10+₩150,306
50+₩143,900
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
Regulated
1.6kV
24V
Fixed
50.8mm
10.16mm
50.8mm
18V
36V
JCK60 Series
1284255

RoHS

Each
1+₩159,634
5+₩153,688
10+₩148,405
50+₩142,849
ITE
DIP
2:1
60W
1 Output
5V
12A
-
-
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 60 Series
1242626

RoHS

Each
1+₩125,015
5+₩124,022
10+₩123,029
50+₩118,437
ITE
DIP
2:1
40W
1 Output
12V
3.3A
-
-
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
1435545

RoHS

Each
1+₩193,332
5+₩190,429
10+₩187,526
50+₩174,007
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
1.4A
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
2080681

RoHS

Each
1+₩141,396
5+₩136,128
10+₩133,916
50+₩128,907
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
1.4A
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
1435548

RoHS

Each
1+₩211,490
5+₩197,071
10+₩182,652
50+₩178,999
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
400mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1821379

RoHS

Each
1+₩137,279
5+₩133,163
10+₩129,046
50+₩123,547
ITE
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
1242625

RoHS

Each
1+₩129,967
5+₩125,127
10+₩122,035
50+₩114,860
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
2083552

RoHS

Each
1+₩140,892
5+₩135,298
10+₩133,453
50+₩131,608
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
9V
36V
TEN 40WI Series
2664264

RoHS

Each
1+₩142,129
5+₩139,701
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
50.8mm
11.5mm
25.4mm
18V
75V
JTL60 Series
4292162

RoHS

Each
1+₩53,455
ITE & Industrial
DIP
10:1
15W
1 Output
15V
1A
-
-
-
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
4292163

RoHS

Each
1+₩53,455
ITE & Industrial
DIP
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
4292161

RoHS

Each
1+₩53,455
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
4830079

RoHS

Each
1+₩81,439
5+₩78,974
10+₩77,085
50+₩73,749
ITE
DIP
-
40W
1 Output
12V
3.35A
-
-
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
9V
36V
BWCxx Series
4830080

RoHS

Each
1+₩112,306
5+₩108,906
10+₩106,301
50+₩101,701
ITE
DIP
-
60W
1 Output
12V
5A
-
-
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
BWCxx Series
1242627

RoHS

Each
1+₩193,886
5+₩189,998
10+₩156,387
50+₩153,260
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
400mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
1562781

RoHS

Each
1+₩154,681
5+₩150,674
10+₩148,224
50+₩142,678
ITE
DIP
2:1
60W
1 Output
15V
4A
-
-
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 60 Series
2664260

RoHS

Each
1+₩142,129
5+₩139,701
ITE
DIP
4:1
60W
1 Output
15V
4A
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
50.8mm
11.5mm
25.4mm
9V
36V
JTL60 Series
1435549

RoHS

Each
1+₩186,478
5+₩183,679
10+₩180,879
50+₩167,837
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1562780

RoHS

Each
1+₩144,361
5+₩138,986
10+₩136,726
50+₩131,611
ITE
DIP
4:1
40W
1 Output
15V
2.65A
-
-
-
1.5kV
24V
Fixed, Adjustable
50.8mm
10.2mm
50.8mm
9V
36V
TEN 40WI Series
1821380

RoHS

Each
1+₩137,279
5+₩133,163
10+₩129,046
50+₩123,547
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
-
Regulated
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
76개 품목 1-25개
4 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account