0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

102개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8727694

RoHS

Each
1+₩8,500
5+₩8,253
10+₩7,990
50+₩7,650
100+₩7,140
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
2564440

RoHS

Each
1+₩3,663
10+₩3,617
25+₩3,478
50+₩3,462
100+₩3,381
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
CRE1 Series
2564448

RoHS

Each
1+₩3,896
10+₩3,787
25+₩3,598
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6.1mm
7.46mm
11.53mm
4.5V
5.5V
CRE1 Series
1007519

RoHS

Each
1+₩7,697
10+₩7,413
25+₩7,404
50+₩7,280
100+₩7,171
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1.5kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMA Series
2564443

RoHS

Each
1+₩4,796
10+₩4,653
25+₩4,513
50+₩4,452
100+₩4,375
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
10mm
11.53mm
10.8V
13.2V
CRE1 Series
2564442

RoHS

Each
1+₩4,762
10+₩4,668
25+₩4,545
50+₩4,421
100+₩4,297
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
10mm
11.53mm
10.8V
13.2V
CRE1 Series
8727848

RoHS

Each
1+₩8,500
10+₩7,990
25+₩7,650
50+₩7,395
100+₩7,140
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
11.68mm
21.6V
26.4V
IE Series
2366449

RoHS

Each
1+₩8,557
10+₩8,115
25+₩7,940
50+₩7,810
100+₩7,680
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
6.1mm
7.95mm
8.3mm
2.97V
3.63V
MEU1 Series
8727759

RoHS

Each
1+₩8,500
10+₩7,990
25+₩7,650
50+₩7,395
100+₩7,140
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
10.15mm
11.68mm
10.8V
13.2V
IE Series
2887325

RoHS

Each
1+₩6,028
10+₩5,614
25+₩5,563
50+₩5,469
100+₩5,468
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
NME Series
1007511

RoHS

Each
1+₩6,646
10+₩6,152
25+₩5,982
50+₩5,626
100+₩5,456
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1007534

RoHS

Each
1+₩9,284
5+₩8,847
10+₩8,734
50+₩8,620
100+₩8,479
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
1007515

RoHS

Each
1+₩8,316
10+₩7,897
25+₩7,882
50+₩7,867
100+₩7,743
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1007542

RoHS

Each
1+₩8,655
5+₩8,349
10+₩8,273
50+₩8,196
100+₩8,063
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
1007538

RoHS

Each
1+₩7,851
10+₩7,537
25+₩7,536
50+₩7,535
100+₩7,413
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10.2mm
11.5mm
4.5V
5.5V
TME Series
2564445

RoHS

Each
1+₩5,043
10+₩4,980
25+₩4,933
50+₩4,806
100+₩4,570
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
6.1mm
10mm
11.53mm
21.6V
26.4V
CRE1 Series
1007514

RoHS

Each
1+₩8,809
10+₩8,342
25+₩8,187
50+₩8,032
100+₩7,902
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1436123

RoHS

Each
1+₩13,047
5+₩12,654
10+₩12,260
50+₩11,915
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
1007536

RoHS

Each
1+₩9,124
5+₩8,995
10+₩8,951
50+₩8,620
100+₩8,479
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
1007549

RoHS

Each
1+₩8,640
5+₩8,282
10+₩8,229
50+₩8,176
100+₩8,063
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
24V
Fixed
6.1mm
10.2mm
11.5mm
21.6V
26.4V
TME Series
1007516

RoHS

Each
1+₩7,743
10+₩7,627
25+₩6,700
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1007523

RoHS

Each
1+₩8,625
10+₩8,169
25+₩8,006
50+₩7,867
100+₩7,743
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMA Series
1007517

RoHS

Each
1+₩7,921
10+₩7,537
25+₩7,404
50+₩7,280
100+₩7,171
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMA Series
1007537

RoHS

Each
1+₩9,273
5+₩8,937
10+₩8,779
50+₩8,454
100+₩8,316
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
1007545

RoHS

Each
1+₩7,264
5+₩6,969
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
102개 품목 1-25개
5 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account