0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

52개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467037

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
1869114

RoHS

Each
1+₩241,623
5+₩232,618
10+₩228,596
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
2846401

RoHS

Each
1+₩537,365
5+₩521,251
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
3972163

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467040

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2280099

RoHS

Each
1+₩339,849
5+₩327,177
10+₩317,481
Railway
Module
4:1
144W
1 Output
12V
12A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2467039

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2280104

RoHS

Each
1+₩339,849
5+₩327,177
10+₩317,481
Railway
Module
4:1
144W
1 Output
48V
3A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2467042

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2846403

RoHS

Each
1+₩527,031
5+₩511,227
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2322165

RoHS

Each
1+₩213,367
5+₩205,418
10+₩202,078
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 75WI Series
2280102

RoHS

Each
1+₩339,849
5+₩327,177
10+₩317,481
Railway
Module
4:1
140W
1 Output
28V
5A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2467041

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467044

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
28V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2280112

RoHS

Each
1+₩374,957
5+₩360,965
10+₩351,048
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 160WIR Series
2467036

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2846397

RoHS

Each
1+₩428,302
5+₩415,448
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2280109

RoHS

Each
1+₩338,611
5+₩327,448
10+₩316,285
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
16.5V
75V
TEP 160WIR Series
2467035

RoHS

Each
1+₩392,726
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
1869124

RoHS

Each
1+₩241,623
5+₩232,130
10+₩222,637
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
2080697

RoHS

Each
1+₩253,268
5+₩243,843
10+₩239,875
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
-
2.25kV
12V
Fixed
61mm
12.7mm
48.26mm
9V
18V
TEP 100 Series
1869116

RoHS

Each
1+₩241,623
5+₩232,618
10+₩222,637
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1869113

RoHS

Each
1+₩242,328
5+₩237,270
10+₩233,404
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1869120

RoHS

Each
1+₩241,623
5+₩232,130
10+₩222,637
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
1869125

RoHS

Each
1+₩241,623
5+₩232,130
10+₩222,637
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
52개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account