0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4292164

RoHS

Each
1+₩63,786
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4292172

RoHS

Each
1+₩68,503
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4292166

RoHS

Each
1+₩63,786
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4292173

RoHS

Each
1+₩68,503
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4292167

RoHS

Each
1+₩63,786
ITE & Industrial
DIP
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4292165

RoHS

Each
1+₩63,786
ITE & Industrial
DIP
10:1
30W
1 Output
15V
2A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4292171

RoHS

Each
1+₩68,503
ITE & Industrial
DIP
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4292168

RoHS

Each
1+₩68,503
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account