Isolated Through Hole DC / DC Converters :
149개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
(20)
(2)
(87)
(31)
Width
=7.5mm
1
(4)
(646)
(2)
(23)
(101)
(39)
(11)
(9)
Power Supply Applications
(64)
(63)
(5)
DC / DC Converter Type
(149)
Input Ratio
(137)
Output Power Max
(45)
(92)
(11)
No. of Outputs
(92)
(57)
Output Voltage - Output 1
(9)
(38)
(25)
(33)
(39)
(4)
Output Current - Output 1
(2)
(8)
(2)
(3)
(4)
(3)
(9)
(3)
Output Voltage - Output 2
(14)
(13)
(17)
(13)
Output Current - Output 2
(2)
(4)
(2)
(3)
(4)
(4)
(1)
(4)
포장
(149)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+₩16,382 5+₩15,691 10+₩15,000 50+₩14,439 100+₩14,208 가격 더 알아보기 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩19,735 5+₩19,001 10+₩18,699 50+₩17,663 100+₩17,490 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩19,419 5+₩18,282 10+₩18,037 50+₩16,096 100+₩15,775 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩19,923 5+₩19,174 10+₩18,870 50+₩17,993 100+₩17,691 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
Each | 1+₩18,325 5+₩17,649 10+₩17,362 50+₩16,715 100+₩16,444 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||||
Each | 1+₩10,235 5+₩9,853 10+₩9,693 50+₩9,332 100+₩9,180 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+₩9,752 | - | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||||
Each | 1+₩10,264 5+₩9,881 10+₩9,660 50+₩9,360 100+₩9,208 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩19,505 5+₩18,829 10+₩18,483 50+₩17,102 100+₩17,073 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | |||||
Each | 1+₩11,128 5+₩10,719 10+₩9,832 50+₩9,239 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+₩11,128 5+₩10,719 10+₩9,832 50+₩9,239 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+₩10,235 5+₩9,856 10+₩9,660 50+₩9,333 100+₩9,182 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+₩10,207 5+₩9,832 10+₩9,660 50+₩9,314 100+₩9,156 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | ||||||
Each | 1+₩18,325 5+₩17,649 10+₩17,362 50+₩16,715 100+₩16,444 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | ||||||
Each | 1+₩17,864 5+₩17,713 10+₩17,562 50+₩16,914 100+₩16,641 가격 더 알아보기 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩19,879 5+₩19,131 10+₩18,814 50+₩18,009 100+₩17,764 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | |||||