0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

46개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1436146

RoHS

Each
1+₩17,601
5+₩17,066
10+₩16,546
50+₩15,837
100+₩15,692
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
1436159

RoHS

Each
1+₩17,601
5+₩17,066
10+₩16,546
50+₩15,837
100+₩15,692
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
24V
Fixed
7.62mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
2414171

RoHS

Each
1+₩14,993
5+₩14,102
10+₩14,095
50+₩14,087
100+₩14,079
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
12V
Fixed
7.62mm
11mm
17mm
9V
18V
TMR 1 Series
2414166

RoHS

Each
1+₩15,978
5+₩15,219
10+₩15,130
50+₩14,568
100+₩14,331
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
Fixed
7.62mm
11mm
17mm
4.5V
9V
TMR 1 Series
1436147

RoHS

Each
1+₩17,263
5+₩16,738
10+₩16,228
50+₩15,692
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
2422850

RoHS

Each
1+₩17,680
5+₩17,145
10+₩16,625
50+₩15,916
100+₩14,844
가격 더 알아보기
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
ITW Series
1436145

RoHS

Each
1+₩17,601
5+₩17,066
10+₩16,546
50+₩15,837
100+₩15,692
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
2929631

RoHS

Each
1+₩15,380
5+₩15,253
10+₩15,130
50+₩14,568
100+₩14,331
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2422780

RoHS

Each
1+₩16,073
5+₩15,585
10+₩15,112
50+₩14,466
100+₩13,505
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
5V
Fixed
7.62mm
11mm
17mm
4.5V
9V
ITW Series
2929632

RoHS

Each
1+₩15,380
5+₩15,322
10+₩15,130
50+₩14,568
100+₩14,331
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2414174

RoHS

Each
1+₩17,018
5+₩16,822
10+₩16,625
50+₩15,852
100+₩14,324
가격 더 알아보기
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
12V
Fixed
7.62mm
11mm
17mm
9V
18V
TMR 1 Series
2414165

RoHS

Each
1+₩15,380
5+₩15,261
10+₩15,142
50+₩14,577
100+₩14,340
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
Fixed
7.62mm
11mm
17mm
4.5V
9V
TMR 1 Series
2414175

RoHS

Each
1+₩15,062
5+₩14,148
10+₩14,119
50+₩14,090
100+₩14,060
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2422783

RoHS

Each
1+₩16,073
5+₩15,585
10+₩15,112
50+₩14,466
100+₩13,505
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
Fixed
7.62mm
11mm
17mm
9V
18V
ITW Series
2414176

RoHS

Each
1+₩15,380
5+₩15,255
10+₩15,130
50+₩14,568
100+₩14,331
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2414178

RoHS

Each
1+₩17,018
5+₩16,553
10+₩16,203
50+₩15,852
100+₩14,324
가격 더 알아보기
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2422789

RoHS

Each
1+₩16,073
5+₩15,585
10+₩15,112
50+₩14,466
100+₩13,505
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
ITW Series
2422786

RoHS

Each
1+₩16,073
5+₩15,585
10+₩15,112
50+₩14,466
100+₩13,505
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
ITW Series
2929633

RoHS

Each
1+₩15,380
5+₩15,230
10+₩15,157
50+₩14,592
100+₩14,355
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
48V
Fixed
7.62mm
11mm
17mm
36V
75V
TMR 1 Series
2929630

RoHS

Each
1+₩15,380
5+₩14,839
10+₩14,704
50+₩14,568
100+₩14,331
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
12V
Fixed
7.62mm
11mm
17mm
9V
18V
TMR 1 Series
2929629

RoHS

Each
1+₩15,380
5+₩15,299
10+₩15,130
50+₩14,568
100+₩14,331
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
12V
Fixed
7.62mm
11mm
17mm
9V
18V
TMR 1 Series
2929634

RoHS

Each
1+₩15,380
5+₩14,758
10+₩14,663
50+₩14,568
100+₩14,331
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
48V
Fixed
7.62mm
11mm
17mm
36V
75V
TMR 1 Series
2414177

RoHS

Each
1+₩17,018
5+₩16,553
10+₩16,347
50+₩16,140
100+₩15,878
가격 더 알아보기
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
1436153

RoHS

Each
1+₩17,601
5+₩17,066
10+₩16,546
50+₩15,837
100+₩15,692
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
12V
Fixed
7.62mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
1436160

RoHS

Each
1+₩17,601
5+₩17,066
10+₩16,546
50+₩15,837
100+₩15,692
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
24V
Fixed
7.62mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
46개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account