0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1007556

RoHS

Each
1+₩10,710
5+₩10,444
10+₩10,178
50+₩9,805
100+₩9,783
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
5V
Fixed
7.6mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
3260029

RoHS

Each
1+₩6,003
10+₩5,269
25+₩5,256
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1.5kV
24V
Fixed
7.6mm
10.2mm
19.55mm
21.6V
26.4V
TBA 2 Series
1007569

RoHS

Each
1+₩11,128
5+₩10,719
10+₩9,832
50+₩9,299
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
24V
Fixed
7.6mm
10.2mm
19.5mm
21.6V
26.4V
TMH Series
3260020

RoHS

Each
1+₩6,157
10+₩6,034
25+₩5,911
50+₩5,788
100+₩5,665
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
10.2mm
19.55mm
10.8V
13.2V
TBA 2 Series
3260018

RoHS

Each
1+₩7,161
10+₩6,790
25+₩6,663
50+₩6,536
100+₩6,431
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
2564456

RoHS

Each
1+₩9,012
5+₩8,758
10+₩8,617
50+₩8,565
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
7.6mm
10mm
19.6mm
4.5V
5.5V
CRV1 Series
3260025

RoHS

Each
1+₩7,018
10+₩6,947
25+₩6,876
50+₩6,804
100+₩6,693
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1.5kV
12V
Fixed
7.6mm
10.2mm
19.55mm
10.8V
13.2V
TBA 2 Series
3260031

RoHS

Each
1+₩6,729
10+₩6,579
25+₩6,429
50+₩6,301
100+₩6,172
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1.5kV
24V
Fixed
7.6mm
10.2mm
19.55mm
21.6V
26.4V
TBA 2 Series
1007558

RoHS

Each
1+₩10,221
5+₩9,847
10+₩9,660
50+₩9,327
100+₩9,175
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
Fixed
7.6mm
10.2mm
19.5mm
10.8V
13.2V
TMH Series
1007557

RoHS

Each
1+₩10,514
5+₩9,981
10+₩9,980
50+₩9,978
100+₩9,976
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
5V
Fixed
7.6mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
3260027

RoHS

Each
1+₩6,651
10+₩6,613
25+₩6,575
50+₩6,536
100+₩6,431
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
24V
Fixed
7.6mm
10.2mm
19.55mm
21.6V
26.4V
TBA 2 Series
1007570

RoHS

Each
1+₩11,128
5+₩10,719
10+₩9,832
50+₩9,299
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
24V
Fixed
7.6mm
10.2mm
19.5mm
21.6V
26.4V
TMH Series
2946812

RoHS

Each
1+₩12,193
5+₩12,020
10+₩11,848
50+₩11,707
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
Fixed
7.6mm
10mm
19.6mm
21.6V
26.4V
NMK Series
2774075

RoHS

Each
1+₩16,171
5+₩15,581
10+₩15,326
50+₩14,736
100+₩14,496
가격 더 알아보기
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
1kV
5V
Fixed
7.6mm
10.2mm
11.5mm
4.5V
5.5V
RI3 Series
3260032

RoHS

Each
1+₩6,157
10+₩6,034
25+₩5,911
50+₩5,788
100+₩5,665
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
24V
Fixed
7.6mm
10.2mm
19.55mm
21.6V
26.4V
TBA 2 Series
3260016

RoHS

Each
1+₩6,017
10+₩5,925
25+₩5,833
50+₩5,741
100+₩5,649
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
3260022

RoHS

Each
1+₩7,478
10+₩7,090
25+₩6,958
50+₩6,826
100+₩6,716
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
10.2mm
19.55mm
10.8V
13.2V
TBA 2 Series
3260014

RoHS

Each
1+₩6,157
10+₩6,034
25+₩5,911
50+₩5,788
100+₩5,665
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
3260015

RoHS

Each
1+₩6,236
10+₩5,837
25+₩5,662
50+₩5,657
100+₩5,652
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
3260028

RoHS

Each
1+₩7,161
10+₩6,790
25+₩6,663
50+₩6,536
100+₩6,431
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
24V
Fixed
7.6mm
10.2mm
19.55mm
21.6V
26.4V
TBA 2 Series
3260023

RoHS

Each
1+₩6,395
10+₩6,370
25+₩6,344
50+₩6,318
100+₩6,255
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
10.2mm
19.55mm
10.8V
13.2V
TBA 2 Series
3977350

RoHS

Each
1+₩19,491
5+₩18,772
10+₩18,468
50+₩17,779
100+₩17,490
가격 더 알아보기
ITE
SIP
-
3W
1 Output
15V
200mA
-
-
-
1kV
15V
Fixed
7.6mm
10.2mm
11.5mm
13.5V
16.5V
RI3 Series
3260017

RoHS

Each
1+₩6,429
10+₩6,301
25+₩6,172
50+₩6,044
100+₩5,915
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
2774079

RoHS

Each
1+₩19,464
5+₩19,327
10+₩19,189
50+₩18,454
100+₩18,152
가격 더 알아보기
ITE
SIP
1:1
3W
1 Output
12V
250mA
-
-
Unregulated
1kV
24V
Fixed
7.6mm
10.2mm
11.5mm
21.6V
26.4V
RI3 Series
3260019

RoHS

Each
1+₩6,348
10+₩6,204
25+₩6,157
50+₩6,034
100+₩5,911
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
38개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account