0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

43개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2420059

RoHS

Each
1+₩12,711
5+₩12,222
10+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2420062

RoHS

Each
1+₩12,783
5+₩12,294
10+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
2420061

RoHS

Each
1+₩12,711
5+₩12,222
10+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2420071

RoHS

Each
1+₩12,654
5+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
2420063

RoHS

Each
1+₩12,352
5+₩12,284
10+₩12,215
50+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
2420069

RoHS

Each
1+₩12,654
5+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
2420066

RoHS

Each
1+₩12,654
5+₩12,294
10+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
2429486

RoHS

Each
1+₩13,992
5+₩13,459
10+₩13,423
Medical
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MEJ2 Series
2429477

RoHS

Each
1+₩14,021
5+₩13,503
10+₩13,423
Medical
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
2429504

RoHS

Each
1+₩13,423
Medical
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MEJ2 Series
2420070

RoHS

Each
1+₩12,783
5+₩12,308
10+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
2420060

RoHS

Each
1+₩12,654
5+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2420068

RoHS

Each
1+₩12,783
5+₩12,294
10+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
2420064

RoHS

Each
1+₩12,783
5+₩12,294
10+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
2314930

RoHS

Each
1+₩12,898
5+₩12,415
10+₩12,215
50+₩12,203
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ1 Series
2420067

RoHS

Each
1+₩12,654
5+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
2429478

RoHS

Each
1+₩13,532
5+₩13,423
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
2429483

RoHS

Each
1+₩13,423
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MEJ2 Series
2429499

RoHS

Each
1+₩13,423
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MEJ2 Series
2429492

RoHS

Each
1+₩13,877
5+₩13,423
Medical
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
2429481

RoHS

Each
1+₩14,021
5+₩13,503
10+₩13,423
Medical
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
2314928

RoHS

Each
1+₩12,654
5+₩12,203
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
3.3V
Fixed
9.95mm
12.65mm
19.65mm
2.97V
3.63V
MEJ1 Series
2314935

RoHS

Each
1+₩12,783
5+₩12,294
10+₩12,203
-
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MEJ1 Series
2314932

RoHS

Each
1+₩12,898
5+₩12,415
10+₩12,215
50+₩12,203
Medical
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MEJ1 Series
2314929

RoHS

Each
1+₩12,783
5+₩12,294
10+₩12,203
Medical
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ1 Series
43개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account