TSR 1 Series Linear Regulator Replacements:
9개 제품을 찾았습니다.TSR 1 Series Linear Regulator Replacements
A high efficiency up to 96% allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. The TSR 1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors.
- Up to 96% efficiency ? No heat-sink required
- Pin compatible with LMxx linear regulators
- SIP-package fits existing TO-220 footprint
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- Short circuit protection & Low standby current
- Wide input operating range
- Excellent line / load regulation
- 3-year product warranty
- Applications: Battery powered applications
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Mounting
Product Range
Input Voltage DC Min
Input Voltage DC Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,397 10+ ₩8,171 25+ ₩7,455 50+ ₩7,353 100+ ₩7,250 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 5V | 1A | Through Hole | TSR 1 Series | 6.5V | 36V | |||||
Each | 1+ ₩8,397 10+ ₩8,171 25+ ₩7,944 50+ ₩7,476 100+ ₩7,250 | Min: 1 / Mult: 1 | ITE | 1 Output | 12W | 12V | 1A | Through Hole | TSR 1 Series | 15V | 36V | |||||
Each | 1+ ₩8,236 10+ ₩8,014 25+ ₩7,791 50+ ₩7,332 100+ ₩7,111 | Min: 1 / Mult: 1 | ITE | 1 Output | 3.3W | 3.3V | 1A | Through Hole | TSR 1 Series | 4.75V | 36V | |||||
Each | 1+ ₩14,282 10+ ₩13,529 25+ ₩13,239 50+ ₩13,025 100+ ₩12,813 | Min: 1 / Mult: 1 | ITE | 1 Output | 9W | 9V | 1A | Through Hole | TSR 1 Series | 12V | 36V | |||||
Each | 1+ ₩12,793 10+ ₩12,779 25+ ₩12,634 50+ ₩12,082 100+ ₩11,530 | Min: 1 / Mult: 1 | ITE | 1 Output | 2.5W | 2.5V | 1A | Through Hole | TSR 1 Series | 4.6V | 36V | |||||
Each | 1+ ₩13,569 10+ ₩13,360 25+ ₩11,234 50+ ₩11,010 100+ ₩10,785 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 15V | 1A | Through Hole | TSR 1 Series | 18V | 36V | |||||
Each | 1+ ₩14,282 10+ ₩13,529 25+ ₩13,239 50+ ₩13,025 100+ ₩12,813 | Min: 1 / Mult: 1 | ITE | 1 Output | 6.5W | 6.5V | 1A | Through Hole | TSR 1 Series | 9V | 36V | |||||
Each | 1+ ₩12,873 10+ ₩12,098 25+ ₩11,974 50+ ₩11,850 100+ ₩11,457 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.5W | 1.5V | 1A | Through Hole | TSR 1 Series | 4.6V | 36V | |||||
Each | 1+ ₩13,302 10+ ₩13,098 25+ ₩12,866 50+ ₩12,416 100+ ₩11,283 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.8W | 1.8V | 1A | Through Hole | TSR 1 Series | 4.6V | 36V |