645 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,161 |
| 5+ | ₩9,866 |
| 10+ | ₩9,570 |
| 50+ | ₩9,081 |
제품 정보
제품 개요
173950536 is a FDSM series MagI3C power module. It is a fixed output voltage, fully integrated DCDC power supply including the controller IC, inductor and capacitors all in one package. For optimal performance the module is recommended for use with external input and output capacitors as well as a an input filter. The FDSM ensures fast time to market and low development costs. It is pin compatible with the common 78xx linear regulator series. The high efficiency reduces the power dissipation and in many cases a heatsink and assembly parts are unnecessary. Suitable for point-of-load DC-DC applications, replacement for linear regulators, interface and microcontroller supplies and general purpose applications.
- WPME-FDSM - fixed step down regulator module
- 6.5 to 36V input voltage and regulated output voltage is 5V
- Peak efficiency up to 97% and current capability up to 500mA
- No minimum load required
- Partially integrated input and output capacitors
- Integrated inductor, current mode control
- Internal soft-start, short circuit protection and cycle by cycle current limit
- Pin compatible with the FDSM power module series
- Low output voltage ripple (<45mVpp typ)
- Operating ambient temperature range from -40°C to 85°C
기술 사양
Interface and Microcontroller Supplies, General Purpose
2.5W
500mA
Through Hole
36V
1 Output
5V
MagI3C FDSM Series
6.5V
Lead (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서