"BEL POWER SOLUTIONS"의 검색 결과15
모든 필터
모두 펼치기
제조업체
(15)
Power Supply Applications
(8)
(4)
(3)
Output Power Max
(1)
(1)
(3)
(2)
(1)
(1)
(1)
(3)
No. of Outputs
(12)
Output Voltage - Output 1
(1)
(1)
(3)
(1)
(5)
(1)
Input Ratio
(1)
(4)
(2)
(1)
(4)
DC / DC Converter Type
(1)
(3)
(1)
(1)
포장
(15)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+₩115,230 5+₩113,952 | ITE | Quarter Brick, DOSA | 8:1 | 30W | 1 Output | 5V | 6A | - | - | - | 2.25kV | 72V | Fixed, Adjustable | 36.75mm | 15mm | 58.42mm | 16.8V | 137.5V | QB Series | |||||
Each | 1+₩24,729 | ITE | Module | - | 33W | - | - | - | - | - | - | - | - | Adjustable | 8.6mm | 16.51mm | 10.41mm | 5.5V | 13.2V | SRPE Series | ||||||
BEL POWER SOLUTIONS | Each | 1+₩1,232,176 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | - | - | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | |||||
BEL POWER SOLUTIONS | Each | 1+₩128,196 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | - | - | Regulated | - | 50V | Fixed | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | |||||
BEL POWER SOLUTIONS | Each | 1+₩147,191 | ITE | Quarter Brick | 4:1 | 162W | 1 Output | 54V | 3A | - | - | - | 2.25kV | 48V | Fixed | 36.83mm | 15mm | 58.44mm | 18V | 75V | QB Series | |||||
Each | 1+₩46,341 5+₩44,623 10+₩43,854 50+₩42,218 100+₩41,530 | ITE | Module | - | 80W | - | - | - | - | - | - | - | - | Adjustable | 13.46mm | 8mm | 33.02mm | 8.3V | 14V | SRBC Series | ||||||
Each | 1+₩989,143 | ITE | - | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | - | 53V | Fixed, Adjustable | 54.5mm | 40mm | 321.3mm | 40V | 72V | PFE1100 Series | ||||||
BEL POWER SOLUTIONS | Each | 1+₩858,368 5+₩840,355 | ITE & Railway | - | 3:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | - | 110V | Fixed, Adjustable | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | |||||
BEL POWER SOLUTIONS | Each | 1+₩905,650 5+₩879,566 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | - | - | 110V | Fixed, Adjustable | 141mm | 46mm | 209mm | 77V | 137.5V | Melcher RCM500 Series | |||||
Each | 1+₩380,213 5+₩366,026 10+₩360,066 | Railway | - | 8:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||||
Each | 1+₩562,013 | ITE | - | 2:1 | 750W | 1 Output | 12V | 62A | - | - | - | - | -54V | Fixed, Adjustable | 50.5mm | 40mm | 338.8mm | -40V | -72V | PET750 Series | ||||||
Each | 1+₩87,963 5+₩85,621 10+₩85,426 | ITE | Module | - | 80W | - | - | - | - | - | - | - | - | Adjustable | 13.46mm | 10.9mm | 33.02mm | 4.5V | 14.4V | SLAN-40E1A Series | ||||||
BEL POWER SOLUTIONS | Each | 1+₩544,775 5+₩529,085 | ITE & Railway | - | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | - | 24V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | |||||
Each | 1+₩370,555 5+₩363,555 10+₩357,639 | Railway | - | 8:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||||
Each | 1+₩380,213 5+₩366,026 10+₩360,066 | Railway | - | 8:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||||